Jumo Capillary Thermostat, 110°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-906
- Mfr. Part No.:
- 603021/70-1-052-00-0-00-20-13-46-200-8-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
$782.64
(exc. GST)
$900.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.64 |
*price indicative
- RS Stock No.:
- 278-906
- Mfr. Part No.:
- 603021/70-1-052-00-0-00-20-13-46-200-8-6/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 30°C | |
| Maximum Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 30°C | ||
Maximum Temperature 110°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
nickel plated brass protection tube with 8 mm diameter and G 1/2 thread
Max ambient temperature is 80°C (IP54 protection)
switch off temperature adjustable via screwdriver after removing case lid
Circuit opens and signal contact closes if temperature exceeds set limit
Micro switch locked when temperature exceeds set value
Micro switch unlocks after temperature drops 10% below scale range
Switching accuracy is +0/-5% in upper third of scale
Circuit permanently opens if measuring system is damaged
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
nickel plated brass protection tube with 8 mm diameter and G 1/2 thread
Max ambient temperature is 80°C (IP54 protection)
switch off temperature adjustable via screwdriver after removing case lid
Circuit opens and signal contact closes if temperature exceeds set limit
Micro switch locked when temperature exceeds set value
Micro switch unlocks after temperature drops 10% below scale range
Switching accuracy is +0/-5% in upper third of scale
Circuit permanently opens if measuring system is damaged
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
