Jumo Capillary Thermostat, 50°C Max, Automatic Reset, Surface Mount

Subtotal (1 unit)*

$753.81

(exc. GST)

$866.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$753.81

*price indicative

RS Stock No.:
278-976
Mfr. Part No.:
603021/02-1-021-15-0-00-20-13-20-100-15-12,7 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

50°C

Thermostat Type

Capillary

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 60°C. The thermostat has a switching differential (hysteresis) of approx. 1.5 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
High-quality stainless steel protection tube and 15 mm diameter
Fixed with G 1/2 form A thread (DIN 3852/2)
Max. ambient temp is 80 °C (IP54)
switch off temp adjustable with screwdriver and scale after removing the case lid
High switching point accuracy is +/-1.5% in the upper third of the scale
No additional auxiliary energy required for temperature measurement
Electrical connection via screw terminals and max. switching capacity is AC 230 V / 6 A

Related links