Jumo Capillary Thermostat, 200°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 279-743
- Mfr. Part No.:
- 602021/0001-028-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Subtotal (1 unit)*
$327.45
(exc. GST)
$376.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.45 |
*price indicative
- RS Stock No.:
- 279-743
- Mfr. Part No.:
- 602021/0001-028-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 200°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 200°C | ||
Thermostat Type Capillary | ||
Mounting Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 230 °C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The temperature controller is characterized by a high switching point accuracy of +/- 1.5 % in the upper third of the scale. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature controller is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired shut off temperature can be easily set on a scale with the aid of a set point adjuster
No additional auxiliary energy is necessary for temperature measurement
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 113 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Zinc plated sheet steel case
Can also be used in rough conditions
Switching differential of 2.5% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired shut off temperature can be easily set on a scale with the aid of a set point adjuster
No additional auxiliary energy is necessary for temperature measurement
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 113 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Related links
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
