- RS Stock No.:
- 174-0127
- Mfr. Part No.:
- L002E000M8XA002
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 174-0127
- Mfr. Part No.:
- L002E000M8XA002
- Brand:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M8+6.8mm size
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral point 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral point taps for through threads. ISO shank standard
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral point 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral point taps for through threads. ISO shank standard
Applications
• Machines and handheld applications
Certifications
• ISO certified
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Set Type | Threading Tap Set |
Type | Spiral Point |
Number of Pieces | 2 |
Shank Standard | ISO |
Hand/Machine Tap | Machine Tap |
Material | HSS-E |
For Use With | Through Thread |