- RS Stock No.:
- 166-4563
- Mfr. Part No.:
- AP851 2R7 J
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 166-4563
- Mfr. Part No.:
- AP851 2R7 J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Specifications
Attribute | Value |
---|---|
Resistance | 2.7Ω |
Power Rating | 50W |
Tolerance | ±5% |
Series | AP851 |
Package/Case | TO-220 |
Temperature Coefficient | ±300ppm/°C |
Lead Pitch | 5.34mm |