- RS Stock No.:
- 199-8807
- Mfr. Part No.:
- FCB433RJ
- Brand:
- TE Connectivity
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.766
(exc. GST)
$2.031
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.766 | $8.83 |
125 - 245 | $1.71 | $8.55 |
250 - 495 | $1.664 | $8.32 |
500 - 1245 | $1.614 | $8.07 |
1250 + | $1.564 | $7.82 |
*price indicative |
- RS Stock No.:
- 199-8807
- Mfr. Part No.:
- FCB433RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | +40 → +80ppm/°C |
Lead Pitch | 15.2mm |