- RS Stock No.:
- 806-6323
- Mfr. Part No.:
- CBT50J2K2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 806-6323
- Mfr. Part No.:
- CBT50J2K2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Temperature Coefficient | -600 → +200ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |