- RS Stock No.:
- 124-1920
- Mfr. Part No.:
- 10SR-68k-J
- Brand:
- ATE Electronics
Discontinued product
- RS Stock No.:
- 124-1920
- Mfr. Part No.:
- 10SR-68k-J
- Brand:
- ATE Electronics
Technical data sheets
Legislation and Compliance
Product Details
ATE Electronics SR Series Capacitor Balancing Resistors
The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.
Standards
IEC 60571-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Capacitor Balancing Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Power Rating | 13W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 10SR |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |