- RS Stock No.:
- 124-2841
- Mfr. Part No.:
- MFS1/2CCT52A75R0F
- Brand:
- KOA
On back order for despatch 28/06/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$0.86
(exc. GST)
$0.99
(inc. GST)
Units | Per unit | Per Bag* |
50 - 450 | $0.86 | $43.00 |
500 - 1950 | $0.836 | $41.80 |
2000 - 9950 | $0.802 | $40.10 |
10000 + | $0.78 | $39.00 |
*price indicative |
- RS Stock No.:
- 124-2841
- Mfr. Part No.:
- MFS1/2CCT52A75R0F
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
Specifications
Attribute | Value |
---|---|
Resistance | 75Ω |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MFS |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |