- RS Stock No.:
- 164-2062
- Mfr. Part No.:
- H82K61BYA
- Brand:
- TE Connectivity
On back order for despatch 03/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$1.892
(exc. GST)
$2.176
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $1.892 | $473.00 |
500 - 750 | $1.844 | $461.00 |
1000 + | $1.816 | $454.00 |
*price indicative |
- RS Stock No.:
- 164-2062
- Mfr. Part No.:
- H82K61BYA
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 2.61kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |