- RS Stock No.:
- 165-0549
- Mfr. Part No.:
- SFR16S0002703JA500
- Brand:
- Vishay
300 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.162
(exc. GST)
$0.186
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.162 | $8.10 |
250 + | $0.16 | $8.00 |
*price indicative |
- RS Stock No.:
- 165-0549
- Mfr. Part No.:
- SFR16S0002703JA500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PM
Product Details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Specifications
Attribute | Value |
---|---|
Resistance | 270kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | SFR16 |
Package/Case | 0204 (1005M) |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |