- RS Stock No.:
- 166-4746
- Mfr. Part No.:
- AP821 5R F
- Brand:
- Arcol
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 50)
$7.516
(exc. GST)
$8.643
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $7.516 | $375.80 |
100 - 150 | $7.384 | $369.20 |
200 + | $7.249 | $362.45 |
*price indicative |
- RS Stock No.:
- 166-4746
- Mfr. Part No.:
- AP821 5R F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Non-Inductive Film |
Series | AP821 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100 ppm/°C, ±200 ppm/°C |
Lead Pitch | 5.34mm |
Minimum Operating Temperature | -65°C |