- RS Stock No.:
- 173-2937
- Mfr. Part No.:
- Y078510K0000T9L
- Brand:
- Vishay
On back order for despatch 05/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$28.79
(exc. GST)
$33.11
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $28.79 | $2,879.00 |
200 - 300 | $28.286 | $2,828.60 |
400 + | $27.768 | $2,776.80 |
*price indicative |
- RS Stock No.:
- 173-2937
- Mfr. Part No.:
- Y078510K0000T9L
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S102J |
Lead Pitch | 3.81mm |