TE Connectivity 2.2kΩ Wire Wound Resistor 11W ±5% SBCHE112K2J

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$35.45

(exc. GST)

$40.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$7.09$35.45
25 - 45$6.966$34.83
50 +$6.822$34.11

*price indicative

Packaging Options:
RS Stock No.:
206-1489
Mfr. Part No.:
SBCHE112K2J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Maximum Operating Temperature

+350°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

SBC Series 11W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Ceramic Wirewound, Axial - 1W to 17W

Related links