- RS Stock No.:
- 296-0516
- Mfr. Part No.:
- HB1100KFZRE
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 296-0516
- Mfr. Part No.:
- HB1100KFZRE
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |