- RS Stock No.:
- 441-2176
- Mfr. Part No.:
- PR03000201008JAC00
- Brand:
- Vishay
860 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.493
(exc. GST)
$0.567
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.493 | $4.93 |
500 - 2490 | $0.488 | $4.88 |
2500 - 4990 | $0.471 | $4.71 |
5000 + | $0.454 | $4.54 |
*price indicative |
- RS Stock No.:
- 441-2176
- Mfr. Part No.:
- PR03000201008JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |