- RS Stock No.:
- 484-4472
- Mfr. Part No.:
- VR37000002205JA100
- Brand:
- Vishay
50 in Global stock for delivery within 1 working day (+3 days for regional areas).
125 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 25)
Was $10.49
You pay
$0.359
(exc. GST)
$0.413
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.359 | $8.975 |
1250 - 6225 | $0.348 | $8.70 |
6250 - 12475 | $0.334 | $8.35 |
12500 + | $0.326 | $8.15 |
*price indicative |
- RS Stock No.:
- 484-4472
- Mfr. Part No.:
- VR37000002205JA100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |