- RS Stock No.:
- 502-0885
- Mfr. Part No.:
- RCR60C274J
- Brand:
- KOA
30 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.558
(exc. GST)
$5.242
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $4.558 | $45.58 |
1000 - 2490 | $4.399 | $43.99 |
2500 - 4990 | $4.195 | $41.95 |
5000 + | $4.104 | $41.04 |
*price indicative |
- RS Stock No.:
- 502-0885
- Mfr. Part No.:
- RCR60C274J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL
Specifications
Attribute | Value |
---|---|
Resistance | 270kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |