- RS Stock No.:
- 532-8533
- Mfr. Part No.:
- LTO100FR1000JTE3
- Brand:
- Vishay
46 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$18.67
(exc. GST)
$21.47
(inc. GST)
Units | Per unit |
1 - 7 | $18.67 |
8 - 14 | $18.20 |
15 + | $17.93 |
- RS Stock No.:
- 532-8533
- Mfr. Part No.:
- LTO100FR1000JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 100W |
Tolerance | ±5% |
Technology | Thick Film |
Series | LTO100 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±250ppm/°C |
Lead Pitch | 10.16mm |
Minimum Operating Temperature | -55°C |