- RS Stock No.:
- 683-3193
- Mfr. Part No.:
- MRS25000C1271FCT00
- Brand:
- Vishay
900 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.233
(exc. GST)
$0.268
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $0.233 | $5.825 |
625 - 2475 | $0.21 | $5.25 |
2500 - 6225 | $0.189 | $4.725 |
6250 - 12475 | $0.17 | $4.25 |
12500 + | $0.153 | $3.825 |
*price indicative |
- RS Stock No.:
- 683-3193
- Mfr. Part No.:
- MRS25000C1271FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.27kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |