- RS Stock No.:
- 683-3279
- Mfr. Part No.:
- MRS25000C1808FCT00
- Brand:
- Vishay
425 in Global stock for delivery within 1 working day (+3 days for regional areas).
2250 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 25)
Was $0.94
You pay
$0.034
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.034 | $0.85 |
1250 - 2475 | $0.034 | $0.85 |
2500 + | $0.033 | $0.825 |
*price indicative |
- RS Stock No.:
- 683-3279
- Mfr. Part No.:
- MRS25000C1808FCT00
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.8Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |