- RS Stock No.:
- 684-1567
- Mfr. Part No.:
- Y0785100K000T9L
- Brand:
- Vishay
4 in Global stock for delivery within 5 working day (+3 days for regional areas).
6 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$62.48
(exc. GST)
$71.85
(inc. GST)
Units | Per unit |
1 - 24 | $62.48 |
25 - 49 | $60.92 |
50 + | $59.40 |
- RS Stock No.:
- 684-1567
- Mfr. Part No.:
- Y0785100K000T9L
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S102J |
Lead Pitch | 3.81mm |