TE Connectivity 7.87 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B7K87CC

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 pack of 5 units)*

$2.55

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 1,145 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Packaging Options:
RS Stock No.:
754-6948
Mfr. Part No.:
YR1B7K87CC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

7.87kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Ammo Pack

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

R

Automotive Standard

No

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

No

Width

2.3mm

Length

6.3mm

Temperature Coefficient

+15 ppm/°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

Metal Film Fixed Resistors - R Series


Related links