- RS Stock No.:
- 789-0973
- Mfr. Part No.:
- HTS09471005JPB19
- Brand:
- Vishay
6 in Global stock for delivery within 5 working day (+3 days for regional areas).
31 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each
$69.20
(exc. GST)
$79.58
(inc. GST)
Units | Per unit |
1 - 6 | $69.20 |
7 - 12 | $68.36 |
13 + | $66.89 |
- RS Stock No.:
- 789-0973
- Mfr. Part No.:
- HTS09471005JPB19
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Thick Film |
Series | HTS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |