TE Connectivity 1kΩ Carbon Composition Resistor 0.25W ±5% CBT25J1K0
- RS Stock No.:
- 806-6314
- Mfr. Part No.:
- CBT25J1K0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-6314
- Mfr. Part No.:
- CBT25J1K0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | CBT | |
| Temperature Coefficient | -700 → +400ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series CBT | ||
Temperature Coefficient -700 → +400ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Related links
- TE Connectivity 3.3Ω Carbon Composition Resistor 0.25W ±5% CBT25J3R3
- TE Connectivity 680Ω Carbon Composition Resistor 0.25W ±5% CBT25J680R
- Arcol 22kΩ Carbon Composition Resistor 0.25W ±5% RCC025 22K J
- Arcol 27Ω Carbon Composition Resistor 0.25W ±5% RCC025 27R J
- TE Connectivity 1.5Ω Carbon Composition Resistor 0.25W ±5% CBT25J1R5
- Arcol 300Ω Carbon Composition Resistor 0.25W ±5% RCC025 300R J
- Arcol 820kΩ Carbon Composition Resistor 0.25W ±5% RCC025 820K J
- Arcol 100Ω Carbon Composition Resistor 0.25W ±5% RCC025 100R J
