- RS Stock No.:
- 170-2398
- Mfr. Part No.:
- FS2514MH TU
- Brand:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 170-2398
- Mfr. Part No.:
- FS2514MH TU
- Brand:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Standard Thyristors, Fagor
Thyristors - Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Thyristor Type | SCR |
Package Type | TO-220AB |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 300 A @ 50 Hz, 330 A @ 60 Hz |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 40mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 50mA |
Pin Count | 3 |
Dimensions | 10.36 x 4.67 x 15.35mm |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 2mA |
Peak On-State Voltage | 1.6V |
Off-State Voltage | 600V |
Minimum Operating Temperature | -40 °C |