- RS Stock No.:
- 772-5478
- Mfr. Part No.:
- CR02AM-8-B#F00
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5478
- Mfr. Part No.:
- CR02AM-8-B#F00
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristors, Renesas Electronics
Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 0.3A |
Thyristor Type | SCR |
Package Type | TO-92 |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 10A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 100µA |
Maximum Gate Trigger Voltage | 0.8V |
Maximum Holding Current | 3mA |
Pin Count | 3 |
Dimensions | 5 x 3.9 x 5mm |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 0.1mA |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |