- RS Stock No.:
- 839-1238
- Mfr. Part No.:
- TDB6HK95N16LOFHOSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 839-1238
- Mfr. Part No.:
- TDB6HK95N16LOFHOSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Half Controlled Bridge Modules, TDB6HK Series, Infineon
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to 360 Amps. The modules will differ in the standard Industry housing from EconoBRIDGE™ and IsoPACK™. Typical applications may be an active rectifier and a half controlled B6 bridge.
Isolated copper base plate
Integrated NTC temperature sensor
RoHS compliant
Compact Standard Housing
Solder Contact Technology / PressFIT Contact Technology
IsoPACK Modules with screwable power terminals
IsoPACK version is designed for replacing 3 x 20mm SCR / diode half bridge module
Integrated NTC temperature sensor
RoHS compliant
Compact Standard Housing
Solder Contact Technology / PressFIT Contact Technology
IsoPACK Modules with screwable power terminals
IsoPACK version is designed for replacing 3 x 20mm SCR / diode half bridge module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 95A |
Thyristor Type | IGBT |
Package Type | ISOPACK |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 720A |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 2.5V |
Maximum Holding Current | 200mA |
Pin Count | 14 |
Dimensions | 94 x 54 x 30mm |
Peak On-State Voltage | 1.64V |
Repetitive Peak Off-State Current | 8mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 1600V |