- RS Stock No.:
- 839-1317
- Mfr. Part No.:
- TZ500N12KOFHPSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 839-1317
- Mfr. Part No.:
- TZ500N12KOFHPSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated
Easy to mount
Industrial standard package
Electrically insulated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 500A |
Thyristor Type | PCT |
Package Type | BG-PB501-1 |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 17000A |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 250mA |
Maximum Gate Trigger Voltage | 2.2V |
Maximum Holding Current | 300mA |
Pin Count | 5 |
Dimensions | 101 x 50 x 52mm |
Peak On-State Voltage | 1.53V |
Repetitive Peak Forward Blocking Voltage | 1800V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 100mA |