- RS Stock No.:
- 704-4675
- Mfr. Part No.:
- IP82C54-10Z
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-4675
- Mfr. Part No.:
- IP82C54-10Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
82C54 CMOS Programmable Interval Timer, Intersil
8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Timer Type | Programmable |
Package Type | PDIP |
Number of Internal Timers | 1 |
Pin Count | 24 |
Maximum Input Frequency | 10MHz |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Low Level Output Current | 2.5mA |
Maximum High Level Output Current | -2.5mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns@ 5 V |
Dimensions | 32.7 x 14.73 x 4.95mm |
Width | 14.73mm |
Length | 32.7mm |
Height | 4.95mm |