- RS Stock No.:
- 228-683
- Mfr. Part No.:
- LT4HW240ACJ
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each
$417.50
(exc. GST)
$480.12
(inc. GST)
Units | Per unit |
1 - 4 | $417.50 |
5 - 9 | $410.20 |
10 + | $402.64 |
- RS Stock No.:
- 228-683
- Mfr. Part No.:
- LT4HW240ACJ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-function timer relay, LT4HW
Backlit two-tone LCD display
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Integrating input:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Integrating input:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | Delay One Shot, Flicker OFF Start, Flicker ON Start |
Time Range | 0 → 9999 h, 0 → 9999 min, 0 → 9999s |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 250V ac |
Terminal Type | 11-Pin Connector |
Power Supply | External |
Width | 48mm |
Length | 48mm |
Maximum Operating Temperature | +55°C |
Depth | 75.6mm |
Series | LT4H-W |
Time Delay | 20ms |
Minimum Operating Temperature | -10°C |
Contact Material | Gold Plated |