- RS Stock No.:
- 228-857
- Mfr. Part No.:
- PM4HAHAC240J
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 228-857
- Mfr. Part No.:
- PM4HAHAC240J
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-Function Timer Relay, PM4H-A
100 V → 240 Vac or 24 Vac/dc voltage input
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)
Eight different functions can be selected
Delay-on energisation
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Time Range | 1 s → 500h |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Voltage | 250V ac |
Terminal Type | 11-Pin Connector |
Width | 48mm |
Power Supply | External |
Depth | 62.5mm |
Length | 48mm |
Maximum Operating Temperature | +50°C |
Time Delay | 100ms |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |