- RS Stock No.:
- 228-891
- Mfr. Part No.:
- PM4HAH24J
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 228-891
- Mfr. Part No.:
- PM4HAH24J
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multifunction LCD Digital Timer, LT4H
Premium LCD backlit multifunction timer which offers highly customisable user-friendly experience, offering operating modes for both pulse & integrating inputs. Operating functions include ON/OFF Start Flicker & Delayed one shot.The affordable price of the LT4H series means you are offered premium performance with sacrificing quality
Features of the LT4H Series
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
Note
Rubber gasket (ATC18002) and mounting frame (AT8-DA4) are inclusive with the unit
Standards
Complant with UL, c-UL and CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Mounting Type | Chassis Mount |
Time Range | 1 s → 500h |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Voltage | 250V ac |
Terminal Type | 11-Pin Connector |
Power Supply | External |
Width | 48mm |
Maximum Operating Temperature | +50°C |
Depth | 62.5mm |
Length | 48mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |
Time Delay | 100ms |