- RS Stock No.:
- 161-7610
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-7610
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Timer program includes electronic timers with both multi-function and multi-supply voltage. The selection guide below may help to select a timer to fit the actual application. Multi-function timers combine a range of timing functions that are easily selected on the front of the timer. The time range is also selectable on the front and the timer will work at any voltage from 10.5-265V AC or DC. Timers come as DIN rail or 11-POL socket.
On Delay
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10.5 → 265V ac/dc |
Mounting Type | Plug In |
Mode of Operation | Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start |
Time Range | 0.6 s → 60min |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Minutes, Seconds |
Maximum Voltage | 265V ac/dc |
Switch Configuration | SPDT |
Terminal Type | 11-Pin Connector |
Power Supply | External |
Minimum Voltage | 10.5V ac/dc |
Width | 75mm |
Maximum Operating Temperature | +55°C |
Depth | 59.5mm |
Length | 27mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Nickel |
Time Delay | 100ms |