Schneider Electric RE88865 Series DIN Rail Mount Timer Relay, 24 → 240V ac, 2-Contact, 0.6 t0 20s, 1-Function,
- RS Stock No.:
- 180-0348
- Mfr. Part No.:
- RE88865265
- Brand:
- Schneider Electric
- RS Stock No.:
- 180-0348
- Mfr. Part No.:
- RE88865265
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 → 240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | OFF Delay | |
| Time Range | 0.6 t0 20s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Current | 8A | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | 2 C/O | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Minimum Voltage | 24V ac | |
| Width | 78mm | |
| Length | 22.5mm | |
| Series | RE88865 | |
| Minimum Current | 10mA | |
| Depth | 95mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 0.6 s, 2.5 s, 20 s, 160s | |
| Contact Material | AgNi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 → 240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation OFF Delay | ||
Time Range 0.6 t0 20s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Current 8A | ||
Maximum Voltage 240V ac | ||
Switch Configuration 2 C/O | ||
Terminal Type Screw | ||
Power Supply External | ||
Minimum Voltage 24V ac | ||
Width 78mm | ||
Length 22.5mm | ||
Series RE88865 | ||
Minimum Current 10mA | ||
Depth 95mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Time Delay 0.6 s, 2.5 s, 20 s, 160s | ||
Contact Material AgNi | ||
- COO (Country of Origin):
- FR
Timing relays, to create simple hard-wired logic automated system cycles or to complement industrial programmable controllers.
Off-delay timing relay - 0.6..160 s - 24..240 V AC - 2 contacts
Related links
- Crouzet DIN Rail Mount Timer Relay 24 → 240V ac 0.6 → 160s DPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 2-Contact 1-Function, DPST
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 2-Contact 1-Function, DPST
- RS PRO DIN Rail Mount Timer Relay 2-Contact 1-Function, DPDT
- Tempatron DIN Rail 230V ac 0.5 → 20s DPDT
- Tempatron DIN Rail 110V ac 0.5 → 20s DPDT
- Tempatron Plug In Timer Relay 2-Contact 1-Function, DPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 3-Contact 1-Function, 3PST

