- RS Stock No.:
- 746-3944
- Mfr. Part No.:
- H5AN-4DM AC100-240
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-3944
- Mfr. Part No.:
- H5AN-4DM AC100-240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Multi function Solid State Timer- H3YN Series
Miniature timers with multiple time ranges and operating modes.
8 or 14-pin models available
Multiple operating modes
Black design
Power supply terminals on top and contact output terminals on bottom
Pin configuration compatible with MY power relay
Wide supply voltage range
Plug-in terminal
Multiple operating modes
Black design
Power supply terminals on top and contact output terminals on bottom
Pin configuration compatible with MY power relay
Wide supply voltage range
Plug-in terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Time Range | 0.01 s → 9999h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Voltage | 250V ac |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Minimum Voltage | 30V dc |
Width | 72mm |
Series | H5AN |
Length | 72mm |
Depth | 130mm |