Omron H3CA Series Socket Timer Relay, 240V ac, 1-Contact, 0.1 s → 9990h
- RS Stock No.:
- 746-8315
- Mfr. Part No.:
- H3CA-8H AC24
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$634.96
(exc. GST)
$730.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $634.96 |
| 3 - 4 | $609.55 |
| 5 + | $584.14 |
*price indicative
- RS Stock No.:
- 746-8315
- Mfr. Part No.:
- H3CA-8H AC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 240V ac | |
| Mounting Type | Socket | |
| Mode of Operation | Power ON Delay | |
| Time Range | 0.1 s → 9990h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | SPDT | |
| Terminal Type | Socket | |
| Minimum Voltage | 100V ac | |
| Width | 48mm | |
| Series | H3CA | |
| Maximum Operating Temperature | +60°C | |
| Length | 75.4mm | |
| Depth | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 0.1 → 1 min, 0.1 → 1 s, 0.1 → 10h | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 240V ac | ||
Mounting Type Socket | ||
Mode of Operation Power ON Delay | ||
Time Range 0.1 s → 9990h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 240V ac | ||
Switch Configuration SPDT | ||
Terminal Type Socket | ||
Minimum Voltage 100V ac | ||
Width 48mm | ||
Series H3CA | ||
Maximum Operating Temperature +60°C | ||
Length 75.4mm | ||
Depth 48mm | ||
Minimum Operating Temperature -10°C | ||
Time Delay 0.1 → 1 min, 0.1 → 1 s, 0.1 → 10h | ||
- COO (Country of Origin):
- CN
8 & 11 Pin Timers, H3CA Series
Dual power supplies for free AC/DC
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Eight operation modes selectable with one unit
Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
Four external signal inputs
ON/OFF indicator for control output and bar indicator for remaining time
CE marking
Approvals
UL, CSA.
Related links
- Omron H3CA Series DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s →
- RS PRO Timer Relay 0.1 s → 9990h DPDT
- Omron H3CA Series DIN Rail Surface Mount Timer Relay 24 → 240V ac,
- Omron H3YN Series DIN Rail 24V ac 0.1 s → 10min
- Omron H3YN Series DIN Rail 24V ac 0.1 s → 10min
- Omron H3YN Series Panel Mount Timer Relay 4-Contact DPDT
- Omron H3YN Series Panel Mount Timer Relay 4-Contact 4NO/4NC
- RS PRO Panel Mount Timer Relay 2-Contact 2-Function, 1NO/1NC
