- RS Stock No.:
- 812-7879
- Mfr. Part No.:
- PM4HA-H-AC240V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7879
- Mfr. Part No.:
- PM4HA-H-AC240V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Multifunction Timer Delay Relay, PM4HA-H
Screw termination multifunction timer delay relay that features 16 selectable time ranges from 1 second to 500 hours, with 8 operational modes.
Features of the PM4HA-H Series
IP50 rated
Can be supplied in 24V (812-7875) or 240V AC (812-7879) with volt-free contacts
11 pin screw termination for ease of installation and keeping additional costs down
Short body for installation into more confined panels (62.5mm)
Up to 8 operation modes supported, these are:
Pulse ON-delay
Pulse Flicker
Pulse ON-Flicker
Differential ON/OFF-Delay
Signal OFF-Delay
Pulse One-Shot
Pulse One-Cycle
IP50 rated
Can be supplied in 24V (812-7875) or 240V AC (812-7879) with volt-free contacts
11 pin screw termination for ease of installation and keeping additional costs down
Short body for installation into more confined panels (62.5mm)
Up to 8 operation modes supported, these are:
Pulse ON-delay
Pulse Flicker
Pulse ON-Flicker
Differential ON/OFF-Delay
Signal OFF-Delay
Pulse One-Shot
Pulse One-Cycle
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Time Range | 1 s → 500h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Terminal Type | 11-Pin Connector |
Switch Configuration | DPDT |
Power Supply | External |
Width | 72.5mm |
Length | 48mm |
Maximum Operating Temperature | +50°C |
Depth | 48mm |
Time Delay | 100ms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |