- RS Stock No.:
- 812-7897
- Mfr. Part No.:
- PM4HM-H-AC240V
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-7897
- Mfr. Part No.:
- PM4HM-H-AC240V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power Off-Delay Timer Relay, PM4HF8
Premium quality Off-Delay timer relay which is cost effective without sacrificing on performance or function
Features of the PM4HF8 Series
Three switching operation times available, ranging from 1 second to 10 minutes
Instantaneous reset available
Easier to use and install thanks to a shorter timer body
Three switching operation times available, ranging from 1 second to 10 minutes
Instantaneous reset available
Easier to use and install thanks to a shorter timer body
Standards
Compliant with UL, CSA, CE and LLOYD
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | One Shot, Power Flicker, Power ON Delay, Power One Cycle |
Time Range | 1 s → 500h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Switch Configuration | DPDT |
Terminal Type | 8-Pin Connector |
Width | 72.5mm |
Power Supply | External |
Length | 48mm |
Depth | 48mm |
Maximum Operating Temperature | +50°C |
Time Delay | 100ms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |