Phoenix Contact ETD-BL-1T-ON-CC-300S-PT Series DIN Rail Mount Timer Relay, 2-Contact, 3 → 300s, 1-Function, SPDT
- RS Stock No.:
- 877-8091
- Mfr. Part No.:
- 2901481
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-8091
- Mfr. Part No.:
- 2901481
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm Compact, On-Delay with Control Contact
Narrow 6.2 mm housing
On delay with control contact
Time range adjustable using thumbwheel
LED status display
On delay with control contact
Time range adjustable using thumbwheel
LED status display
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Mode of Operation | Switch ON Delay |
Time Range | 3 → 300s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Voltage | 30V dc |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 6.2mm |
Minimum Voltage | 19.2V dc |
Depth | 86mm |
Maximum Operating Temperature | +65°C |
Series | ETD-BL-1T-ON-CC-300S-PT |
Length | 80mm |
Minimum Operating Temperature | -20°C |