- RS Stock No.:
- 877-8127
- Mfr. Part No.:
- 2901490
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-8127
- Mfr. Part No.:
- 2901490
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 6.2mm Time Relay with Flash Function
The ETD-BL series of compact timer relays in 6.2 mm housing are designed for controlling time sequences. It is a cost effective alternative to a PLC
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental
modification.
The compact timer relays are available with different time ranges as well as with a screw, spring-cage, and push-in connection.
The time is set on the front of the device using a labelled thumb wheel, which is recessed to protect against accidental
modification.
The compact timer relays are available with different time ranges as well as with a screw, spring-cage, and push-in connection.
Features and Benefits
6.2 mm narrow housing
Flashing function beginning with pulse
Adjustable time
Easy and accurate time setting
Supply voltage 24V dc
Operating temperature range of -20°C to +65°C
Fast wiring
Floating PDT output
Easy configuration
Flashing function beginning with pulse
Adjustable time
Easy and accurate time setting
Supply voltage 24V dc
Operating temperature range of -20°C to +65°C
Fast wiring
Floating PDT output
Easy configuration
Typical Applications
The Din rail mounting, ETD-BL timer relays are an ideal solution for using in building installations and series production of systems and machines.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Mode of Operation | Flasher |
Time Range | 3 → 300s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Voltage | 30V dc |
Switch Configuration | SPDT |
Terminal Type | Screw |
Width | 6.2mm |
Power Supply | External |
Minimum Voltage | 19.2V dc |
Depth | 86mm |
Maximum Operating Temperature | +65°C |
Series | ETD-BL |
Length | 80mm |
Minimum Operating Temperature | -20°C |