OPTIBELT Timing Belt, 55 Teeth, 550mm Length, 12mm Width

Subtotal (1 unit)*

$44.68

(exc. GST)

$51.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.68

*price indicative

RS Stock No.:
179-089
Mfr. Part No.:
12 T10 / 550 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

550mm

Width

12mm

Pitch

10mm

Number of Teeth

55

Profile

T10

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE

Related links