Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Tin Snips
Usag 250 mm Right Shears for Steel
RS Stock No.:
240-7610
Mfr. Part No.:
U02030002
Brand:
Usag
View all Tin Snips
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$76.78
(exc. GST)
$88.30
(inc. GST)
Units
Per unit
1 +
$76.78
RS Stock No.:
240-7610
Mfr. Part No.:
U02030002
Brand:
Usag
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - U02030002
Datasheet - U02030002
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Usag toggle joint shears for sheet steel is the model with right-cut blades. Ergonomic bimaterial grip.
Length 250 mm
Attribute
Value
Type of Cut
Right
Overall Length
250 mm
Cutting Capacity
1.5 mm
Material Cut
Steel
Blade Finish
Sandblasted