- RS Stock No.:
- 125-0026
- Mfr. Part No.:
- J01010B0012
- Brand:
- Telegartner
On back order for despatch 15/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$20.85
(exc. GST)
$23.98
(inc. GST)
Units | Per unit |
1 - 14 | $20.85 |
15 - 49 | $20.22 |
50 - 99 | $19.61 |
100 - 249 | $19.20 |
250 + | $18.79 |
- RS Stock No.:
- 125-0026
- Mfr. Part No.:
- J01010B0012
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC Angled Plug
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω, 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316/U |
Polarity | Normal |
Contact Material | Copper Alloy |
Contact Plating | Gold |