- RS Stock No.:
- 700-9635
- Mfr. Part No.:
- T1141A1-ND3G-1-50
- Brand:
- Amphenol RF
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$10.08
(exc. GST)
$11.59
(inc. GST)
Units | Per unit |
1 - 9 | $10.08 |
10 - 49 | $9.58 |
50 - 99 | $9.11 |
100 - 499 | $8.66 |
500 + | $8.22 |
- RS Stock No.:
- 700-9635
- Mfr. Part No.:
- T1141A1-ND3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
TNC Connectors
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG142 A/U, RG223/U, RG58 C/U, RG58/U |
Body Plating | Nickel |