- RS Stock No.:
- 202-8504
- Mfr. Part No.:
- 472597
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 202-8504
- Mfr. Part No.:
- 472597
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tork Mini Jumbo Toilet Roll Universal - 1 Ply
The Tork Mini Jumbo system stands for time efficiency and reduced cost, offering much more toilet paper than standard rolls. Tork Mini Jumbo Toilet Roll Universal 1 ply meets the basic needs of a washroom, offering good value for money and is suitable for medium to high-traffic locations.
Universal
White
White
EU Ecolabel - SE/004/001
FSC Recycled credit - TT-COC-002080
FSC Recycled credit - TT-COC-002080
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Mini Jumbo |
Core Diameter | 59mm |
Number of Sheets | 350m per roll |
Roll Diameter | 199mm |
Number of Rolls | 12 |
Range | Tork Mini Jumbo Universal |
Colour | White |