- RS Stock No.:
- 226-4191
- Mfr. Part No.:
- 5749
- Brand:
- KLEENEX
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 226-4191
- Mfr. Part No.:
- 5749
- Brand:
- KLEENEX
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
KLEENEX® Compact Jumbo Roll Toilet Tissue (5749), 2 ply, Jumbo Toilet Roll, 6 Rolls / Case, 300m / Roll (1,800m)
Uplift your washroom experience with the trusted and familiar KLEENEX® Brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards.For elevated care in high traffic washrooms, choose KLEENEX® Compact Jumbo roll toilet tissue. This case of premium white 2-ply toilet paper is designed with user satisfaction in mind, delivering absorbency and softness with every use.The 300m capacity dispensing system of this jumbo roll KLEENEX® Toilet Paper can help to reduce the need for maintenance and refilling during peak times. These 2 ply toilet rolls also fit the double jumbo toilet roll dispensers
a higher capacity dispensing solution. This lockable toilet paper dispensing system helps to deters pilferage. Each case contains 6 jumbo toilet rolls and each roll contains 300m of soft, white, 2 ply toilet paper.This KLEENEX® Compact Jumbo Toilet Roll is compatible with AUARIUS® jumbo roll toilet tissue dispensers in white (70260) and black (70005)
KIMBERLY-CLARK PROFESSIONAL® Maxi Jumbo Roll Dispenser in stainless steel (4972) and AQUARIUS® Twin Jumbo Roll Toilet Tissue Dispensers in white (70210) and black (70004).KLEENEX® Compact Jumbo Toilet Rolls by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Compact Jumbo Roll Toilet Tissue contains 6 rolls, each jumbo toilet roll contains 300m of soft, white, 2 ply toilet paper
KLEENEX® 2 ply toilet tissue offers comfort,softness and absorbency
Ideal for use in high traffic areas, KLEENEX® Jumbo Toilet Rolls deliver high capacity dispensing which can help to reduce maintenance during peak times
This jumbo roll toilet paper is compatible with a range of Kimberly-Clark Professional® double dispensers
KLEENEX® 2 ply toilet tissue offers comfort,softness and absorbency
Ideal for use in high traffic areas, KLEENEX® Jumbo Toilet Rolls deliver high capacity dispensing which can help to reduce maintenance during peak times
This jumbo roll toilet paper is compatible with a range of Kimberly-Clark Professional® double dispensers
For elevated care in high traffic washrooms, choose this case of 6 KLEENEX Compact Jumbo Roll toilet tissue. The 300m capacity of each KLEENEX Toilet Roll can help to reduce maintenance time without compromising on comfort, softness and absorbency.
One case of KLEENEX Compact Jumbo Roll Toilet Tissue contains 6 rolls, each jumbo toilet roll contains 300m of soft, white, 2 ply toilet paper
KLEENEX 2 ply toilet tissue offers comfort, softness and absorbency
Ideal for use in high traffic areas, KLEENEX Jumbo Toilet Rolls deliver high capacity dispensing which can help to reduce maintenance during peak times
This jumbo roll toilet paper is compatible with a range of KIMBERLY-CLARK PROFESSIONAL double dispensers
KLEENEX 2 ply toilet tissue offers comfort, softness and absorbency
Ideal for use in high traffic areas, KLEENEX Jumbo Toilet Rolls deliver high capacity dispensing which can help to reduce maintenance during peak times
This jumbo roll toilet paper is compatible with a range of KIMBERLY-CLARK PROFESSIONAL double dispensers
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Jumbo |
Number of Sheets | 1 |
Number of Rolls | 1 |
Base Weight | 4.8kg |
Range | Compact |
Colour | White |
Metres Per Case | 1800m |
Better World Product | Yes |
Better World Verification | FSC Certified |