Leatherman Leather, 1 Pocket Tool Pouch
- RS Stock No.:
- 274-1271
- Mfr. Part No.:
- YLS939906
- Brand:
- Leatherman
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-1271
- Mfr. Part No.:
- YLS939906
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Leather | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Leather | ||
- COO (Country of Origin):
- US
The Leatherman Wave leather sheath, This black leather belt sheath features the Leatherman name and a snap closure. This sheath fits the original Wave.
Fits 1.75 inch wide belt
High-grade metal snap and elastic with reinforced stitching
High-grade metal snap and elastic with reinforced stitching
