- RS Stock No.:
- 146-5612
- Mfr. Part No.:
- BSYS.CKPPB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 146-5612
- Mfr. Part No.:
- BSYS.CKPPB
- Brand:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
Facom TOUGHSYSTEM Brackets
Facom TOUGHSYSTEM Brackets for use with the ToughSystem carrier. Extra brackets allow for a tailored configuration of your ToughSystem boxes. Each pair can hold a maximum load of 79 kg
Features and Benefits
• For use with the Facom TOUGHSYSTEM FS Carrier
• Adjustable foldable brackets allow tailored configuration
• Weight: 79 kg capacity per pair of brackets
Application Information
Facom TOUGHSYSTEM brackets are the ideal choice for transporting FS series cases around the worksite and is a primary element to the ToughSystem.
Facom TOUGHSYSTEM
Specifications
Attribute | Value |
---|---|
Type | Bracket |
For Use With | TOUGHSYSTEM, Transporting FS Series Cases |
Material | Metal, Plastic |