Facom Plastic Tool Case
- RS Stock No.:
- 102-4175
- Mfr. Part No.:
- BV.FC1
- Manufacturer:
- Facom
View all Tool Boxes
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$796.21
(exc. GST)
$915.64
(inc. GST)
units | Per unit |
1 + | $796.21 |
- RS Stock No.:
- 102-4175
- Mfr. Part No.:
- BV.FC1
- Manufacturer:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Facom Protective Cases
Features and Benefits
Application Information
Specifications
Attribute | Value |
Material | Plastic |
Box Type | Tool Case |
Length | 546mm |
Width | 347mm |
Height | 546mm |
Lock Type | Padlock Latch |
Number of Wheels | 2 |